
* Images are for reference only
B2B-XH-A-M(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B2B-XH-A-M(LF)(SN)
- JLCPCB Part #
- C2858045
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.75mm 7.4mm 7mm Brass Green K Pin PA66 Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25241
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23937
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
100+
$0.0477
300+
$0.0423
1000+
$0.0363
5000+
$0.0331
10000+
$0.0315
Related Products
Welcome back, may I help you?