This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B25420230-30PB0513-H85C32

Extended
Manufacturer
HMTCONN
MFR.Part #
B25420230-30PB0513-H85C32
JLCPCB Part #
C42385721
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2x15P 3.2mm 30P 3A 8.5mm Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 398

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 398

In-stock Item Pricing

Qty Unit Price
1+ $0.3483
50+ $0.2721
200+ $0.2393
500+ $0.1986
2500+ $0.1805
5000+ $0.1695
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons