
* Images are for reference only
B150AF-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- B150AF-13
- JLCPCB Part #
- C17381060
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 100uA@50V 1A 30A 50V 650mV@1A DO-214AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
50+
$0.0899
150+
$0.0887
500+
$0.0874
Related Products
Welcome back, may I help you?