
* Images are for reference only
B12720130-4PB0512-H43C24
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B12720130-4PB0512-H43C24
- JLCPCB Part #
- C51822532
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 1A 2 4.3mm 4P 500V Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1391
50+
$0.1084
150+
$0.0931
500+
$0.0815
2000+
$0.0723
4000+
$0.0678
Welcome back, may I help you?