This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B1215LSY-1WR1

Extended
Manufacturer
JETEKPS
MFR.Part #
B1215LSY-1WR1
JLCPCB Part #
C5198389
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1 1.5kV 10.8V~13.2V 15V 1W 2200uF 280kHz 50mVp-p 67mA 88% 8mA Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5305
10+ $1.2067
30+ $1.0649
100+ $0.9054
500+ $0.8345
1000+ $0.8023

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons