This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B10B-ZR-3.4(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B10B-ZR-3.4(LF)(SN)
JLCPCB Part #
C495555
Package
Plugin,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 10 10P 16.5mm 1A 1x10P 3.5mm 4.5mm 50V Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White ZH 插件,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 978

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 969

In-stock Item Pricing

Qty Unit Price
1+ $0.2388
50+ $0.1874
150+ $0.1655
1000+ $0.1381
2000+ $0.1259
5000+ $0.1185

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons