This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B0524S-3WR2

Extended
Manufacturer
EVISUN
MFR.Part #
B0524S-3WR2
JLCPCB Part #
C20612535
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1.5kV 10.16mm 100mVp-p 125mA 19.65mm 220uF 24V 250kHz 3W 4.5V~5.5V 6mA 7mm 88% Short Circuit Protection SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 68

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 67

In-stock Item Pricing

Qty Unit Price
1+ $1.8969
10+ $1.6049
30+ $1.4227
100+ $1.2356
500+ $1.1517
1000+ $1.1146

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons