
* Images are for reference only
B0505LS-1WR3
Extended
- Manufacturer
- VISOM
- MFR.Part #
- B0505LS-1WR3
- JLCPCB Part #
- C882278
- Package
- SIP,19.5x6mm
- Description
- -40℃~+105℃ 1 1.5kV 150kHz 1W 200mA 2200uF 25mA 5V 5V 75mVp-p 81% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$1.2936
10+
$1.0855
25+
$0.9646
100+
$0.8355
400+
$0.7775
800+
$0.7517
Related Products
Welcome back, may I help you?