
* Images are for reference only
B04B-VYHSK-M-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B04B-VYHSK-M-1(LF)(SN)
- JLCPCB Part #
- C514161
- Package
- Plugin,P=6.5mm
- Description
- -25℃~+85℃ 1 15A 1x4P 300V 4 4P 6.5mm Copper alloy PA66 Through Hole Tin UL94V-0 插件,P=6.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 296
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 294
In-stock Item Pricing
Qty Unit Price
1+
$0.5372
10+
$0.4355
30+
$0.3920
100+
$0.3242
500+
$0.3001
1000+
$0.2855
Related Products
Welcome back, may I help you?