
* Images are for reference only
B04B-PASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B04B-PASK-1(LF)(SN)
- JLCPCB Part #
- C160284
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x4P 250V 2mm 3A 4 4P 5.3mm 7.7mm Copper alloy Glass-Fiber Reinforced PBT K Pin、With post PA Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56018
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 55766
In-stock Item Pricing
Qty Unit Price
1+
$0.1541
50+
$0.1241
150+
$0.1091
1000+
$0.0978
2000+
$0.0888
5000+
$0.0843
Related Products
Welcome back, may I help you?