
* Images are for reference only
R16S REV.B(HC22U)
Extended
- Manufacturer
- Aurtron
- MFR.Part #
- R16S REV.B(HC22U)
- JLCPCB Part #
- C22385342
- Package
- SMD,19x16mm
- Description
- -148dBm -40℃~+85℃ 1.7V~3.7V 10mA 121mA 22dBm IPEX interface LoRa UART SMD,19x16mm LoRa Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5706
10+
$5.6628
30+
$5.1089
80+
$4.6455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?