
* Images are for reference only
112A-TAAR-R03
Extended
- Manufacturer
- Attend Technology
- MFR.Part #
- 112A-TAAR-R03
- JLCPCB Part #
- C6970445
- Package
- -
- Description
- 1.78mm MicroSD Card (TF Card) Push-Push - SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2062
200+
$1.2796
500+
$1.2363
1000+
$1.2154
Welcome back, may I help you?