This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWC-5E

Extended
Manufacturer
Astrodyne TDI
MFR.Part #
PWC-5E
JLCPCB Part #
C6149994
Package
DIP,50.8x25.4mm
Description
1 1A 5V 5W 72% 90VAC~264VAC DIP,50.8x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.2066
200+ $18.4377
500+ $17.8208
1000+ $17.5171
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons