
* Images are for reference only
PWC-12SE
Extended
- Manufacturer
- Astrodyne TDI
- MFR.Part #
- PWC-12SE
- JLCPCB Part #
- C5830285
- Package
- SIP,52.1x16mm
- Description
- 1 12V 420mA 5W 73% 90VAC~264VAC SIP,52.1x16mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8453
200+
$12.3072
500+
$11.8963
1000+
$11.6933
Welcome back, may I help you?