This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWC12-5E

Extended
Manufacturer
Astrodyne TDI
MFR.Part #
PWC12-5E
JLCPCB Part #
C7328752
Package
DIP,52.4x27.2mm
Description
1 12W 2.4A 5V 75% 90VAC~264VAC DIP,52.4x27.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.3180
200+ $16.8862
500+ $16.3209
1000+ $16.0431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons