
* Images are for reference only
056.00510.00-A
Extended
- Manufacturer
- Astrodyne TDI
- MFR.Part #
- 056.00510.00-A
- JLCPCB Part #
- C4993009
- Package
- Bolt
- Description
- -40℃~+85℃ 100V 5A 螺栓 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$114.9114
200+
$44.4692
500+
$42.9068
1000+
$42.1352
Welcome back, may I help you?