
* Images are for reference only
A-TB750-TI10
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB750-TI10
- JLCPCB Part #
- C6486495
- Package
- Plugin,P=7.5mm
- Description
- 1 10 10A 300V 7.5mm Green Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9191
200+
$1.5638
500+
$1.5124
1000+
$1.4867
Welcome back, may I help you?