
* Images are for reference only
A-TB500-VY21
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB500-VY21
- JLCPCB Part #
- C5545989
- Package
- Plugin,P=5mm
- Description
- 1 15A 21 21P 300V 5mm Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9475
200+
$3.9697
500+
$3.8367
1000+
$3.7710
Welcome back, may I help you?