This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A-TB500-VK16

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
A-TB500-VK16
JLCPCB Part #
C5545965
Package
Plugin,P=5mm
Description
-30℃~+105℃ 1 16 16P 1x16P 20A 300V 5mm Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3989
200+ $1.3567
500+ $1.3117
1000+ $1.2893

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons