
* Images are for reference only
A-TB500-T322
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB500-T322
- JLCPCB Part #
- C6486386
- Package
- Plugin,P=5mm
- Description
- 1 22 22P 300V 5mm 8A Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6303
200+
$1.8480
500+
$1.7870
1000+
$1.7565
Related Products
Welcome back, may I help you?