
* Images are for reference only
A-TB500-HX17V
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB500-HX17V
- JLCPCB Part #
- C7207501
- Package
- Plugin,P=5mm
- Description
- 1 17 17P 300V 5mm 6A Gray Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9823
200+
$2.7856
500+
$2.6925
1000+
$2.6475
Related Products
Welcome back, may I help you?