
* Images are for reference only
A-TB350-VK15
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB350-VK15
- JLCPCB Part #
- C5932532
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 1 10A 15 15P 1x15P 3.5mm 300V Board Side/Socket - Closed Green Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5783
200+
$1.0291
500+
$0.9954
1000+
$0.9777
Welcome back, may I help you?