
* Images are for reference only
A-TB350-TF09
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB350-TF09
- JLCPCB Part #
- C5571207
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 125V 3.5mm 9 Black Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0069
200+
$1.2009
500+
$1.1607
1000+
$1.1399
Welcome back, may I help you?