
* Images are for reference only
A-TB100-TR05H
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB100-TR05H
- JLCPCB Part #
- C7207449
- Package
- Plugin,P=10mm
- Description
- 1 10mm 20A 300V 5 Green 插件,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7492
200+
$1.8952
500+
$1.8326
1000+
$1.8004
Welcome back, may I help you?