
* Images are for reference only
AWLP 60/3,2-T
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWLP 60/3,2-T
- JLCPCB Part #
- C5572079
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Through Hole Tin 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5266
216+
$1.0087
504+
$0.9749
1008+
$0.9588
Welcome back, may I help you?