
* Images are for reference only
ASA00B48-LS
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ASA00B48-LS
- JLCPCB Part #
- C7217882
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5kV 10W 12V 36V~75V 83% 835mA DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.5497
200+
$31.7422
400+
$30.6806
1000+
$30.1570
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?