
* Images are for reference only
40-6508-211
Extended
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 40-6508-211
- JLCPCB Part #
- C6065259
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 40P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.2004
204+
$32.4000
493+
$31.3176
1003+
$30.7828
Welcome back, may I help you?