
* Images are for reference only
14-8510-10WR
Extended
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 14-8510-10WR
- JLCPCB Part #
- C5480723
- Package
- Plugin
- Description
- -55℃~+105℃ 14P 2.54mm DIP Phosphor bronze Tin 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1180
200+
$2.8414
500+
$2.7464
1000+
$2.6981
Welcome back, may I help you?