
* Images are for reference only
14-6511-10
Extended
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 14-6511-10
- JLCPCB Part #
- C6066686
- Package
- Plugin
- Description
- -55℃~+105℃ 14P 2.54mm DIP Phosphor Bronze Tin Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8823
210+
$2.7468
510+
$2.6553
990+
$2.6088
Welcome back, may I help you?