
* Images are for reference only
14-6501-30
Extended
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 14-6501-30
- JLCPCB Part #
- C6650469
- Package
- Plugin
- Description
- -55℃~+105℃ 14P 2.54mm DIP Phosphor Bronze Tin Plugin IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2232
200+
$4.4787
500+
$4.3285
1000+
$4.2542
Welcome back, may I help you?