
* Images are for reference only
12-0511-10
Extended
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 12-0511-10
- JLCPCB Part #
- C6971092
- Package
- Plugin
- Description
- -55℃~+105℃ 12P 2.54mm Phosphor bronze SIP Tin 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6805
192+
$2.6668
496+
$2.5769
992+
$2.5335
Welcome back, may I help you?