
* Images are for reference only
HS25R5F
Extended
- Manufacturer
- Arcol
- MFR.Part #
- HS25R5F
- JLCPCB Part #
- C320369
- Package
- Bolt Mount
- Description
- 25W 500mΩ Aluminum Enclosure Resistors ±1% ±100ppm/℃ 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4508
10+
$2.3993
30+
$2.1479
100+
$2.1125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?