This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HS150E6 1R5 F M193

Extended
Manufacturer
Arcol
MFR.Part #
HS150E6 1R5 F M193
JLCPCB Part #
C6964559
Package
Plugin
Description
1.5Ω 150W Wirewound Resistor ±1% ±100ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.2597
204+ $10.8769
504+ $10.5138
996+ $10.3339

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons