This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

SRV05-4L

Extended
Manufacturer
Applied Power
MFR.Part #
SRV05-4L
JLCPCB Part #
C712154
Package
SOT-23-6L
Description
-55℃~+125℃ 0.3pF 15V 500nA 5A@8/20us 5V 6V 75W@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5 TVS SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 195

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0726
50+ $0.0548
150+ $0.0460
1500+ $0.0394
3000+ $0.0341
4500+ $0.0314

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons