
* Images are for reference only
PA94
Extended
- Manufacturer
- Apex Microtechnology
- MFR.Part #
- PA94
- JLCPCB Part #
- C914679
- Package
- SIP-8
- Description
- -40℃~+85℃ -450V~-50V、50V~450V 1 100mA 140MHz 15uV/℃ 17mA 200pA 500uV 50pA 700V/us 86dB 900V Decompensated stable SIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$310.1650
30+
$296.1614
Related Products
Welcome back, may I help you?