
* Images are for reference only
SR4L073
Extended
- Manufacturer
- Antenova
- MFR.Part #
- SR4L073
- JLCPCB Part #
- C7016365
- Package
- SMD-18P,37x13mm
- Description
- -1.4dBi、-0.1dBi、2.6dBi、2.9dBi、2.9dBi -40℃~+140℃ 13mm 3.3mm 3.8 37mm 50Ω 761MHz、2.59GHz SMA SMD-18P,37x13mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6616
10+
$10.1070
30+
$9.1594
100+
$8.3644
Related Products
Welcome back, may I help you?