
* Images are for reference only
6801G2
Extended
- Manufacturer
- Anderson Power
- MFR.Part #
- 6801G2
- JLCPCB Part #
- C3683247
- Package
- -
- Description
- -20℃~+105℃ Copper alloy Silver - Power connector / plug connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4599
200+
$6.3694
500+
$6.1467
1000+
$6.0353
Welcome back, may I help you?