
* Images are for reference only
X3C14F1-03S
Extended
- Manufacturer
- Anaren
- MFR.Part #
- X3C14F1-03S
- JLCPCB Part #
- C502685
- Package
- SMD,3.2x5.1mm
- Description
- -55℃~+105℃ 0.25dB 1.2GHz~1.7GHz 23dB 3dB SMD,3.2x5.1mm RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5982
200+
$1.7805
500+
$1.7179
1000+
$1.6858
Related Products
Welcome back, may I help you?