
* Images are for reference only
AD202JYATI
Extended
- Manufacturer
- Analog Technologies
- MFR.Part #
- AD202JYATI
- JLCPCB Part #
- C20588079
- Package
- SIP-10
- Description
- -40℃~+85℃ 1 10.8nV/√Hz@100Hz 10uV/℃ 12mA 13.5V~16.5V 130dB 16.5V 30pA 5mV 5pA SIP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.1883
200+
$44.7643
500+
$43.2681
1000+
$42.5296
Welcome back, may I help you?