
* Images are for reference only
REF198GRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF198GRUZ
- JLCPCB Part #
- C691033
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 20uVp-p 25ppm/℃ 30mA 4.096V 4.196V~15V 45uA Fixed Series TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2886
10+
$8.0711
30+
$7.9261
100+
$7.7810
Related Products
Welcome back, may I help you?