
* Images are for reference only
REF196GRU-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF196GRU-REEL7
- JLCPCB Part #
- C3679603
- Package
- TSSOP-8
- Description
- -40℃~+85℃@(Ta) 18V 3.3V 30mA 33uVp-p 45uA Fixed Series TSSOP-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 492
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7757
200+
$0.6881
492+
$0.6639
984+
$0.6510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?