
* Images are for reference only
REF194ESZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF194ESZ
- JLCPCB Part #
- C208060
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 30mA 4.5V 4.75V~15V 45uA 45uVp-p 5ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4885
10+
$3.0035
30+
$2.7151
98+
$2.4218
490+
$2.2881
980+
$2.2269
Related Products
Welcome back, may I help you?