
* Images are for reference only
REF192ESZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF192ESZ-REEL
- JLCPCB Part #
- C2903957
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 2.5V 25uVp-p 30mA 3V~15V 45uA 5ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$13.5576
10+
$11.8657
30+
$10.5428
100+
$9.6776
Related Products
Welcome back, may I help you?