
* Images are for reference only
REF191FS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF191FS
- JLCPCB Part #
- C3680504
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 2.048V 20uVp-p 30mA 45uA Fixed Series SOIC-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6696
196+
$1.8079
490+
$1.7435
980+
$1.7129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?