
* Images are for reference only
REF03GSZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF03GSZ-REEL7
- JLCPCB Part #
- C495339
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1.4mA 10mA 2.5V 4.5V~33V 50ppm/℃ 6uVp-p Fixed Series ±0.6% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.0784
10+
$6.9270
30+
$6.8094
100+
$6.7096
Related Products
Welcome back, may I help you?