
* Images are for reference only
REF02CPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF02CPZ
- JLCPCB Part #
- C16209
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1.6mA 10mA 15uVp-p 5V 65ppm/℃ 7V~36V Fixed Series PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7870
10+
$13.3696
Related Products
Welcome back, may I help you?