
* Images are for reference only
REF01CPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF01CPZ
- JLCPCB Part #
- C209484
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1.6mA 10V 12V~36V 30uVp-p 65ppm/℃ 8mA Fixed Series PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8388
10+
$4.7308
30+
$4.6599
100+
$4.5874
Related Products
Welcome back, may I help you?