
* Images are for reference only
REF01CJ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF01CJ
- JLCPCB Part #
- C1575547
- Package
- TO-99
- Description
- 0℃~+70℃@(Ta) 1.6mA 12V~40V 35uVp-p 8mA Fixed Series TO-99 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8999
200+
$7.3147
500+
$7.0578
1000+
$6.9310
Related Products
Welcome back, may I help you?