
* Images are for reference only
PN4118 TO-92 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- PN4118 TO-92 3L
- JLCPCB Part #
- C3752995
- Package
- TO-92
- Description
- 300mW 3pF 40V TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4213
200+
$0.9376
500+
$0.9054
1000+
$0.8877
Related Products

PN4119 TO-92 3L
Linear Integrated Systems
$2.3859

PN4416 TO-92 3L
Linear Integrated Systems
$1.9719

PN4391 TO-92 3L
Linear Integrated Systems
$0.1118

LSK170B TO-92 3L ROHS
Linear Integrated Systems
$8.2690

J174 TO-92 3L
Linear Integrated Systems
$3.9420

LS320 TO-92 3L
Linear Integrated Systems
$5.8816
Welcome back, may I help you?