
* Images are for reference only
PM7645GPC
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM7645GPC
- JLCPCB Part #
- C7458355
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ 0.5LSB 1 12 1us 5V~15V Parallel PLCC-20(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6621
196+
$8.6442
490+
$8.3551
980+
$8.2130
Welcome back, may I help you?